- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF15344-E/SO
Microchip Technology
PIC16LF15344-E/SO
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SOIC W Tube
Search Keywords: PIC16LF15344ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF15344-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
Program Memory Size:7 KB
-
Program Memory Type:Flash
-
RAM Size:512 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is PIC16LF15344-E/SO RoHS compliant?
Yes, PIC16LF15344-E/SO is RoHS compliant.
What is the lead time for PIC16LF15344-E/SO?
The standard lead time for PIC16LF15344-E/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,837
can ship
MOQ for out of Stock Qty:
152
Order Increment:
38
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
152
$1.64
304
$1.25
456
$1.16
608 +
$1.14
Click for Quote
Log in
to unlock special pricing