- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF15325-E/ST
Microchip Technology
PIC16LF15325-E/ST
MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube
Search Keywords: PIC16LF15325EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF15325-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
96 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Program Memory Size:14 KB
-
Number of Programmable I/Os:12
Product Guides
+
Frequently Asked Questions
Is PIC16LF15325-E/ST RoHS compliant?
Yes, PIC16LF15325-E/ST is RoHS compliant.
What is the lead time for PIC16LF15325-E/ST?
The standard lead time for PIC16LF15325-E/ST is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,676
can ship
MOQ for out of Stock Qty:
168
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
168
$1.52
336
$1.16
504
$1.08
672 +
$1.06
Click for Quote
Log in
to unlock special pricing