Available Replacements
대체 포장
PIC16LF15324T-I/SL PIC16LF15324T-I/SL Microchip Technology
PIC16LF15324T-I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF15324-I/SL

MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube
Search Keywords: PIC16LF15324ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF15324-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Program Memory Size: 7 KB
ADC Resolution: 10 bit
RAM Size: 512 B
Program Memory Type: Flash
Number of Programmable I/Os: 12
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF15324-I/SL RoHS compliant?
Yes, PIC16LF15324-I/SL is RoHS compliant.
What is the lead time for PIC16LF15324-I/SL?
The standard lead time for PIC16LF15324-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 855
Can Ship immediately
Manufacturer Stock:
1,201 can ship
MOQ for In Stock Qty:
57
MOQ for out of Stock Qty:
228
Order Increment:
57
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.166
114
$1.163
228
$1.160
456
$0.870
684
$0.812
912 +
$0.796
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!