- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF15324-I/P
Microchip Technology
PIC16LF15324-I/P
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube
Search Keywords: PIC16LF15324IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF15324-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
30 -
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:512 B
-
Program Memory Size:7 KB
Product Guides
+
Frequently Asked Questions
Is PIC16LF15324-I/P RoHS compliant?
Yes, PIC16LF15324-I/P is RoHS compliant.
What is the lead time for PIC16LF15324-I/P?
The standard lead time for PIC16LF15324-I/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,160
can ship
MOQ for out of Stock Qty:
158
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
158
$1.60
315
$1.22
473
$1.13
630 +
$1.11
Click for Quote
Log in
to unlock special pricing