- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1519-I/MV
PIC16LF1519-I/MV
Microchip Technology
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 40-Pin UQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC16LF1519IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1519-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Program Memory Type:Flash
-
Program Memory Size:28 KB
-
Number of Programmable I/Os:36
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
92
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$3.399
92
$3.090
183
$2.330
274
$2.180
365 +
$2.140
Click for Quote
Log in
to unlock special pricing