Available Replacements
Alternative Packaging
PIC16LF1518T-I/SS PIC16LF1518T-I/SS Microchip Technology
PIC16LF1518T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1518-I/SS

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube
Search Keywords: PIC16LF1518ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1518-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Number of Programmable I/Os:
    25
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
  • Program Memory Size:
    28 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1518-I/SS RoHS compliant?
Yes, PIC16LF1518-I/SS is RoHS compliant.
What is the lead time for PIC16LF1518-I/SS?
The standard lead time for PIC16LF1518-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,559 can ship
MOQ for out of Stock Qty:
118
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
118
$2.24
235
$1.70
353
$1.58
470 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!