- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1518-I/MV
PIC16LF1518-I/MV
Microchip Technology
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP Tube
Search Keywords: PIC16LF1518IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1518-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Operating Temperature:-40 to 85 °C
-
RAM Size:1 KB
-
Program Memory Size:28 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
780
can ship
MOQ for out of Stock Qty:
114
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
114
$2.48
228
$1.87
342
$1.75
455 +
$1.71
Click for Quote
Log in
to unlock special pricing