- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1509-E/SS
Microchip Technology
PIC16LF1509-E/SS
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC16LF1509ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1509-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:17
-
RAM Size:512 B
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16LF1509-E/SS RoHS compliant?
Yes, PIC16LF1509-E/SS is RoHS compliant.
What is the lead time for PIC16LF1509-E/SS?
The standard lead time for PIC16LF1509-E/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,959
can ship
MOQ for out of Stock Qty:
134
Order Increment:
67
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
134
$2.04
268
$1.53
402
$1.43
536 +
$1.40
Click for Quote
Log in
to unlock special pricing