Available Replacements
Альтернативная упаковка
PIC16LF1507T-I/ML PIC16LF1507T-I/ML Microchip Technology
PIC16LF1507T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1507-I/ML

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin QFN EP Tube
Search Keywords: PIC16LF1507IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1507-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    91
  • Program Memory Size:
    3.5 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    128 B
  • Number of Programmable I/Os:
    17
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1507-I/ML RoHS compliant?
Yes, PIC16LF1507-I/ML is RoHS compliant.
What is the lead time for PIC16LF1507-I/ML?
The standard lead time for PIC16LF1507-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60 can ship
MOQ for out of Stock Qty:
160
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.837
160
$1.670
319
$1.270
478
$1.190
637 +
$1.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!