Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1503-I/ST

MCU 8-bit PIC RISC 3.5KB Flash 3.3V 14-Pin TSSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V 14-Pin TSSOP Tube
Search Keywords: PIC16LF1503IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1503-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1503-I/ST RoHS compliant?
Yes, PIC16LF1503-I/ST is RoHS compliant.
What is the lead time for PIC16LF1503-I/ST?
The standard lead time for PIC16LF1503-I/ST is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,628 can ship
MOQ for out of Stock Qty:
192
Order Increment:
96
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
192
$1.360
384
$1.020
576
$0.952
768 +
$0.933
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!