Available Replacements
대체 포장
PIC16LF1503T-I/SL PIC16LF1503T-I/SL Microchip Technology
PIC16LF1503T-I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1503-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 3.3V 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V 14-Pin SOIC N Tube
Search Keywords: PIC16LF1503ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1503-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • RAM Size:
    128 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    3.5 KB
  • Number of Programmable I/Os:
    11
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1503-I/SL RoHS compliant?
Yes, PIC16LF1503-I/SL is RoHS compliant.
What is the lead time for PIC16LF1503-I/SL?
The standard lead time for PIC16LF1503-I/SL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 969
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
214
8 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.483
50
$1.417
100
$1.080
214
$0.953
428
$0.900
642
$0.880
855 +
$0.878
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!