- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1455-I/ST
Microchip Technology
PIC16LF1455-I/ST
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube
Search Keywords: PIC16LF1455IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1455-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Program Memory Size:14 KB
-
Number of Programmable I/Os:11
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16LF1455-I/ST RoHS compliant?
Yes, PIC16LF1455-I/ST is RoHS compliant.
What is the lead time for PIC16LF1455-I/ST?
The standard lead time for PIC16LF1455-I/ST is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,639
can ship
MOQ for out of Stock Qty:
120
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
120
$2.47
240
$1.86
360
$1.74
480 +
$1.70
Click for Quote
Log in
to unlock special pricing