Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LC926-I/PT

MCU 8-bit PIC16 PIC RISC 14KB EPROM 3.3V/5V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB EPROM 3.3V/5V 64-Pin TQFP Tray
Search Keywords: PIC16LC926IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LC926-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Size: 14 KB
Number of Programmable I/Os: 25
RAM Size: 336 B
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LC926-I/PT RoHS compliant?
Yes, PIC16LC926-I/PT is RoHS compliant.
What is the lead time for PIC16LC926-I/PT?
The standard lead time for PIC16LC926-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
830 can ship
MOQ for out of Stock Qty:
40
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$11.04
80
$8.28
120
$7.73
160 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!