Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LC924-04/PT

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 64-Pin TQFP Tray
Search Keywords: PIC16LC92404PT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LC924-04/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    0 to 70 °C
  • RAM Size:
    176 B
  • Program Memory Size:
    7 KB
  • ADC Resolution:
    8 bit
  • Program Memory Type:
    EPROM
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LC924-04/PT RoHS compliant?
Yes, PIC16LC924-04/PT is RoHS compliant.
What is the lead time for PIC16LC924-04/PT?
The standard lead time for PIC16LC924-04/PT is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
34 Weeks can ship 4/16/27
Backorder
Price (USD)
Qty
Unit Price
40
$11.70
80
$8.78
120
$8.19
160 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!