Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LC923-04I/L

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 68-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 68-Pin PLCC Tube
Search Keywords: PIC16LC92304IL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LC923-04I/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Program Memory Size: 7 KB
Number of Programmable I/Os: 25
Program Memory Type: EPROM
RAM Size: 176 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LC923-04I/L RoHS compliant?
Yes, PIC16LC923-04I/L is RoHS compliant.
What is the lead time for PIC16LC923-04I/L?
The standard lead time for PIC16LC923-04I/L is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
665 can ship
MOQ for out of Stock Qty:
29
27 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
29
$10.14
57
$7.74
86
$7.18
114 +
$7.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!