- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LC770-I/SO
Microchip Technology
PIC16LC770-I/SO
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 18-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC16LC770ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LC770-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:15
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC16LC770-I/SO RoHS compliant?
Yes, PIC16LC770-I/SO is RoHS compliant.
What is the lead time for PIC16LC770-I/SO?
The standard lead time for PIC16LC770-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,042
can ship
MOQ for out of Stock Qty:
48
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
48
$6.17
95
$4.68
143
$4.35
190 +
$4.27
Click for Quote
Log in
to unlock special pricing