Image is representational - see mfr. specs

PIC16LC73B-04I/SO

Microchip Technology

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC16LC73B04ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LC73B-04I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    22
  • ADC Resolution:
    8 bit
  • Program Memory Type:
    EPROM
  • Program Memory Size:
    7 KB
  • RAM Size:
    192 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
341 can ship
MOQ for out of Stock Qty:
27
Order Increment:
27
5 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
27
$10.44
54
$7.83
81
$7.31
108 +
$7.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!