Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LC711-04/P

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
Search Keywords: PIC16LC71104P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LC711-04/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Program Memory Size:
    1.75 KB
  • Program Memory Type:
    EPROM
  • Operating Temperature:
    0 to 70 °C
  • Number of Programmable I/Os:
    13
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LC711-04/P RoHS compliant?
Yes, PIC16LC711-04/P is RoHS compliant.
What is the lead time for PIC16LC711-04/P?
The standard lead time for PIC16LC711-04/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
4 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
44
$6.20
88
$4.65
132
$4.34
175 +
$4.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!