- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LC711-04I/P
PIC16LC711-04I/P
Microchip Technology
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
Search Keywords: PIC16LC71104IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LC711-04I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:13
-
Program Memory Size:1.75 KB
-
Program Memory Type:EPROM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
38
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$7.425
38
$6.750
75
$5.130
113
$4.770
150 +
$4.670
Click for Quote
Log in
to unlock special pricing