Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LC71-04I/SO

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube
Search Keywords: PIC16LC7104ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LC71-04I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
ADC Resolution: 8 bit
Number of Programmable I/Os: 13
Operating Temperature: -40 to 85 °C
Program Memory Type: EPROM
RAM Size: 36 B
Program Memory Size: 1.75 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LC71-04I/SO RoHS compliant?
Yes, PIC16LC71-04I/SO is RoHS compliant.
What is the lead time for PIC16LC71-04I/SO?
The standard lead time for PIC16LC71-04I/SO is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
672 can ship
MOQ for out of Stock Qty:
32
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$10.18
63
$7.75
95
$7.20
126 +
$7.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!