Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LC64A-04/L

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 44-Pin PLCC Tube
Search Keywords: PIC16LC64A04L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LC64A-04/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Number of Programmable I/Os: 33
Program Memory Type: EPROM
Operating Temperature: 0 to 70 °C
Program Memory Size: 3.5 KB
RAM Size: 128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LC64A-04/L RoHS compliant?
Yes, PIC16LC64A-04/L is RoHS compliant.
What is the lead time for PIC16LC64A-04/L?
The standard lead time for PIC16LC64A-04/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,888 can ship
MOQ for out of Stock Qty:
21
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$13.06
41
$10.03
61
$9.44
81 +
$9.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!