- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LC63A-04I/SS
PIC16LC63A-04I/SS
Microchip Technology
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LC63A04ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LC63A-04I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
RAM Size:192 B
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:22
-
Program Memory Size:7 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
36
$8.56
71
$6.51
106
$6.10
141 +
$5.98
Click for Quote
Log in
to unlock special pricing