- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LC62B-04/SP
Microchip Technology
PIC16LC62B-04/SP
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16LC62B04SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LC62B-04/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Type:EPROM
-
RAM Size:128 B
-
Number of Programmable I/Os:22
-
Program Memory Size:3.5 KB
-
ADC Resolution:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PIC16LC62B-04/SP RoHS compliant?
Yes, PIC16LC62B-04/SP is RoHS compliant.
What is the lead time for PIC16LC62B-04/SP?
The standard lead time for PIC16LC62B-04/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,805
can ship
MOQ for out of Stock Qty:
42
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
42
$6.40
83
$4.86
124
$4.55
165 +
$4.46
Click for Quote
Log in
to unlock special pricing