- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LC621AT-04I/SO
PIC16LC621AT-04I/SO
Microchip Technology
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16LC621AT04ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LC621AT-04I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1100 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:13
-
Program Memory Size:1.75 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
275
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$10.472
275
$9.520
550
$5.040
825
$3.550
1,100 +
$3.480
Click for Quote
Log in
to unlock special pricing