- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LC54A-04I/SO
Microchip Technology
PIC16LC54A-04I/SO
MCU 8-bit PIC RISC 512B EPROM 5V Automotive 18-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 512B EPROM 5V Automotive 18-Pin SOIC W Tube
Search Keywords: PIC16LC54A04ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LC54A-04I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Program Memory Type:EPROM
-
Program Memory Size:512 B
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
RAM Size:25 B
-
Number of Programmable I/Os:12
Product Guides
+
Frequently Asked Questions
Is PIC16LC54A-04I/SO RoHS compliant?
Yes, PIC16LC54A-04I/SO is RoHS compliant.
What is the lead time for PIC16LC54A-04I/SO?
The standard lead time for PIC16LC54A-04I/SO is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,898
can ship
MOQ for out of Stock Qty:
53
5 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
53
$5.84
105
$4.42
158
$4.12
210 +
$4.03
Click for Quote
Log in
to unlock special pricing