Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16HV616-I/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 14-Pin SOIC N Tube
Search Keywords: PIC16HV616ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16HV616-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 11
RAM Size: 128 B
Program Memory Type: Flash
Program Memory Size: 3.5 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16HV616-I/SL RoHS compliant?
Yes, PIC16HV616-I/SL is RoHS compliant.
What is the lead time for PIC16HV616-I/SL?
The standard lead time for PIC16HV616-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,679 can ship
MOQ for out of Stock Qty:
129
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
129
$1.97
257
$1.50
385
$1.40
513 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!