- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F917T-I/PT
PIC16F917T-I/PT
Microchip Technology
MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin TQFP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin TQFP T/R
Search Keywords: PIC16F917TIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F917T-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1200 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:35
-
RAM Size:352 B
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:14 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
300
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$12.419
300
$11.290
600
$5.980
900
$4.210
1,200 +
$4.120
Click for Quote
Log in
to unlock special pricing