Available Replacements
Alternative Packaging
PIC16F917T-I/PT
PIC16F917T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

VIEW PRODUCT
Image is representational - see mfr. specs

PIC16F917-I/PT

Microchip Technology

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 44 - Package t ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44– Speed 20MHz - Flash 8 K words – SRAM 352 Bytes – EEPROM 256 Bytes - I/O: 35 – A/D: 10 bit with 08 channels – 02 x C
Search Keywords: PIC16F917IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F917-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    35
  • RAM Size:
    352 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    14 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
320   can ship 6/15/26
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
5
5 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.59
25
$4.06
160
$4.00
320
$3.98
640
$3.97
1,120
$3.96
2,560
$3.95
5,120 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!