- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F917-I/P
PIC16F917-I/P
Microchip Technology
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube
Search Keywords: PIC16F917IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F917-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:352 B
-
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
38
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$7.667
38
$6.970
75
$5.290
113
$4.920
150 +
$4.820
Click for Quote
Log in
to unlock special pricing