Available Replacements
Alternative Packaging
PIC16F916T-I/SO PIC16F916T-I/SO Microchip Technology
PIC16F916T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F916-I/SO

MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC16F916ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F916-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
RAM Size: 352 B
ADC Resolution: 10 bit
Number of Programmable I/Os: 24
Program Memory Size: 14 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F916-I/SO RoHS compliant?
Yes, PIC16F916-I/SO is RoHS compliant.
What is the lead time for PIC16F916-I/SO?
The standard lead time for PIC16F916-I/SO is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.85
10
$5.84
25
$5.82
48
$5.81
95
$4.40
142
$4.12
189 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!