Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F914-I/P

MCU 8-bit PIC RISC 7KB Flash 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 5V 40-Pin PDIP Tube
Search Keywords: PIC16F914IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F914-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Programmable I/Os: 35
ADC Resolution: 10 bit
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F914-I/P RoHS compliant?
Yes, PIC16F914-I/P is RoHS compliant.
What is the lead time for PIC16F914-I/P?
The standard lead time for PIC16F914-I/P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Ships today, if you order in
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.95
30
$3.84
100
$3.72
250
$3.67
500
$3.61
1,000
$3.60
2,500
$3.59
5,000 +
$3.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!