Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F913-I/SP

MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC16F913ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F913-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
RAM Size: 256 B
ADC Resolution: 10 bit
Program Memory Type: Flash
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F913-I/SP RoHS compliant?
Yes, PIC16F913-I/SP is RoHS compliant.
What is the lead time for PIC16F913-I/SP?
The standard lead time for PIC16F913-I/SP is approximately 105 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
180   can ship 11/20/28
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
45
Order Increment:
15
105 Weeks can ship 11/20/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.97
30
$5.95
45
$5.94
90
$4.46
135
$4.16
180 +
$4.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!