Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F913-I/SO

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package t ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – Speed 20MHz - Flash 4K words – SRAM 256 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 05 channels – 01 x C
Search Keywords: PIC16F913ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F913-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    24
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F913-I/SO RoHS compliant?
Yes, PIC16F913-I/SO is RoHS compliant.
What is the lead time for PIC16F913-I/SO?
The standard lead time for PIC16F913-I/SO is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 351
Can Ship immediately
Manufacturer Stock:
451 can ship
Minimum Order Quantity:
27
Order Increment:
27
10 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
27
$3.60
54
$3.51
108
$3.38
270
$3.34
513
$3.19
1,026
$3.18
2,511
$3.15
5,022 +
$3.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!