- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F88-I/SS
PIC16F88-I/SS
Microchip Technology
MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube
Search Keywords: PIC16F88ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F88-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
ADC Resolution:10 bit
-
RAM Size:368 B
-
Program Memory Size:7 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:16
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
603
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$4.31
25
$4.19
67
$4.13
134
$4.05
268
$4.01
536
$3.94
1,005
$3.93
2,546 +
$3.92
Click for Quote
Log in
to unlock special pricing