Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F88-I/SO

MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7KB Flash - 18 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7KB Flash - 18 Pins.
Search Keywords: PIC16F88ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F88-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Number of Programmable I/Os: 16
RAM Size: 368 B
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F88-I/SO RoHS compliant?
Yes, PIC16F88-I/SO is RoHS compliant.
What is the lead time for PIC16F88-I/SO?
The standard lead time for PIC16F88-I/SO is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$4.60
84
$4.42
126
$4.41
252
$4.31
504
$4.15
1,008
$4.14
2,520
$4.10
5,040 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!