- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F88-E/SO
PIC16F88-E/SO
Microchip Technology
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC16F88ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F88-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
RAM Size:368 B
-
Number of Programmable I/Os:16
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:7 KB
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
MOQ for out of Stock Qty:
32
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
32
$8.37
63
$6.38
95
$5.92
126 +
$5.80
Click for Quote
Log in
to unlock special pricing