Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F887-E/P

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
Search Keywords: PIC16F887EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F887-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Operating Temperature: -40 to 125 °C
ADC Resolution: 10 bit
RAM Size: 368 B
Program Memory Size: 14 KB
Program Memory Type: Flash
Number of Programmable I/Os: 33
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F887-E/P RoHS compliant?
Yes, PIC16F887-E/P is RoHS compliant.
What is the lead time for PIC16F887-E/P?
The standard lead time for PIC16F887-E/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.35
50
$3.21
100
$3.15
250
$3.13
500
$3.06
1,000
$3.05
2,500
$3.04
5,000 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!