Available Replacements
Alternative Packaging
PIC16F886-I/SO PIC16F886-I/SO Microchip Technology
PIC16F886-I/SO

Microchip Technology

In Stock: 1,107

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F886T-I/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SOIC W T/R
Search Keywords: PIC16F886TISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F886T-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • RAM Size:
    368 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    22
  • Program Memory Size:
    14 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F886T-I/SO RoHS compliant?
Yes, PIC16F886T-I/SO is RoHS compliant.
What is the lead time for PIC16F886T-I/SO?
The standard lead time for PIC16F886T-I/SO is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.22
250
$3.13
500
$2.87
1,600
$2.74
3,200
$2.73
6,400
$2.72
8,000 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!