- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F886T-I/ML
Microchip Technology
PIC16F886T-I/ML
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin QFN EP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F886T-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600 -
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:22
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:368 B