Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F886-I/ML

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC16F886IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F886-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 24
ADC Resolution: 10 bit
Program Memory Size: 14 KB
RAM Size: 368 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F886-I/ML RoHS compliant?
Yes, PIC16F886-I/ML is RoHS compliant.
What is the lead time for PIC16F886-I/ML?
The standard lead time for PIC16F886-I/ML is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 488
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$2.70
122
$2.65
305
$2.63
549
$2.57
1,037
$2.56
2,501
$2.55
5,002
$2.54
7,503 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!