- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F886-E/SS
Microchip Technology
PIC16F886-E/SS
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC16F886ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F886-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
ADC Resolution:10 bit
-
RAM Size:368 B
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:14 KB
-
Number of Programmable I/Os:22
Product Guides
+
Frequently Asked Questions
Is PIC16F886-E/SS RoHS compliant?
Yes, PIC16F886-E/SS is RoHS compliant.
What is the lead time for PIC16F886-E/SS?
The standard lead time for PIC16F886-E/SS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
On Order:
235
can ship 11/2/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
59
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$4.52
25
$4.51
59
$4.50
118
$3.38
177
$3.15
235 +
$3.09
Click for Quote
Log in
to unlock special pricing