Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F884-I/PT

MCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 44 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 44 Pins.
Search Keywords: PIC16F884IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F884-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Program Memory Size: 7 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 256 B
Number of Programmable I/Os: 35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F884-I/PT RoHS compliant?
Yes, PIC16F884-I/PT is RoHS compliant.
What is the lead time for PIC16F884-I/PT?
The standard lead time for PIC16F884-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,050
Can Ship immediately
Manufacturer Stock:
15,086 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.99
160
$2.87
320
$2.83
640
$2.69
1,120
$2.68
2,560
$2.66
5,120 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!