- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F882T-I/SS
PIC16F882T-I/SS
Microchip Technology
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP T/R
Search Keywords: PIC16F882TISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F882T-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2100 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:3.5 KB
-
RAM Size:128 B
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
525
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$5.236
525
$4.760
1,050
$2.520
1,575
$1.770
2,100 +
$1.740
Click for Quote
Log in
to unlock special pricing