Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F882-I/SS

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 28 - Package type: SSOP 28– Speed 20MHz - Flash 2048 words – SRAM 128 Bytes – EEPROM 128 Bytes - I/O: 24 – A/D: 10 bit with 11 channels – 01 x
Search Keywords: PIC16F882ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F882-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Type: Flash
Number of Programmable I/Os: 22
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 128 B
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F882-I/SS RoHS compliant?
Yes, PIC16F882-I/SS is RoHS compliant.
What is the lead time for PIC16F882-I/SS?
The standard lead time for PIC16F882-I/SS is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,269
Can Ship immediately
MOQ for In Stock Qty:
47
MOQ for out of Stock Qty:
94
Order Increment:
47
25 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$2.75
94
$2.74
188
$2.06
282
$1.92
376 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!