Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F882-I/SP

MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 3.5KB Flash - 28 Pins.
Search Keywords: PIC16F882ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F882-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    3.5 KB
  • Number of Programmable I/Os:
    22
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F882-I/SP RoHS compliant?
Yes, PIC16F882-I/SP is RoHS compliant.
What is the lead time for PIC16F882-I/SP?
The standard lead time for PIC16F882-I/SP is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
10 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$2.02
60
$1.94
255
$1.90
510
$1.88
1,005
$1.85
2,505
$1.84
5,010
$1.83
7,500 +
$1.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!