Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F882-I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC16F882ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F882-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 128 B
Number of Programmable I/Os: 22
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F882-I/SO RoHS compliant?
Yes, PIC16F882-I/SO is RoHS compliant.
What is the lead time for PIC16F882-I/SO?
The standard lead time for PIC16F882-I/SO is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$1.75
108
$1.68
270
$1.64
513
$1.63
1,026
$1.60
2,511
$1.59
5,022
$1.58
7,506 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!