Available Replacements
Alternative Packaging
PIC16F87T-I/SS PIC16F87T-I/SS Microchip Technology
PIC16F87T-I/SS

Microchip Technology

In Stock: 4

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F87-I/SS

MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube
Search Keywords: PIC16F87ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F87-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
RAM Size: 368 B
Program Memory Size: 7 KB
Number of Programmable I/Os: 16
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F87-I/SS RoHS compliant?
Yes, PIC16F87-I/SS is RoHS compliant.
What is the lead time for PIC16F87-I/SS?
The standard lead time for PIC16F87-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Ships today, if you order in
Manufacturer Stock:
7,471 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.03
25
$3.92
67
$3.87
134
$3.80
268
$3.75
536
$3.69
1,005
$3.68
2,546 +
$3.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!