Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F87-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC16F87ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F87-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • ADC Resolution:
    N/A
  • RAM Size:
    368 B
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    16
  • Program Memory Type:
    Flash
  • Program Memory Size:
    7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F87-I/SO RoHS compliant?
Yes, PIC16F87-I/SO is RoHS compliant.
What is the lead time for PIC16F87-I/SO?
The standard lead time for PIC16F87-I/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
42
$4.32
84
$4.14
126
$4.13
252
$4.04
504
$3.89
1,008
$3.88
2,520
$3.84
5,040 +
$3.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!