Available Replacements
Alternative Packaging
PIC16F877-04/L PIC16F877-04/L Microchip Technology
PIC16F877-04/L

Microchip Technology

In Stock: 80

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F877T-04/L

Microcontroller - PIC 16F - 8-Bit - 4MHz - 33 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V - 44-PLCC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Microcontroller - PIC 16F - 8-Bit - 4MHz - 33 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59) - T&R.
Search Keywords: PIC16F877T04L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F877T-04/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F877T-04/L RoHS compliant?
Yes, PIC16F877T-04/L is RoHS compliant.
What is the lead time for PIC16F877T-04/L?
The standard lead time for PIC16F877T-04/L is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
25 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.597
25
$23.270
50
$23.210
125
$23.150
250
$12.260
375
$8.630
500 +
$8.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!