Available Replacements
Alternative Packaging
PIC16F877A-I/PT PIC16F877A-I/PT Microchip Technology
PIC16F877A-I/PT

Microchip Technology

In Stock: 1,694

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F877AT-I/PT

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Search Keywords: PIC16F877ATIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F877AT-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Number of Programmable I/Os: 33
Program Memory Type: Flash
Program Memory Size: 14.3 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F877AT-I/PT RoHS compliant?
Yes, PIC16F877AT-I/PT is RoHS compliant.
What is the lead time for PIC16F877AT-I/PT?
The standard lead time for PIC16F877AT-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 953
Can Ship immediately
Manufacturer Stock:
1,098 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.37
50
$9.28
100
$9.22
300
$9.17
600
$9.15
900
$9.12
1,200 +
$7.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!